Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPM1E331MPD

RS Stock No.: 520-1517Brand: NichiconManufacturers Part No.: UPM1E331MPD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Tolerance

±20%

Series

PM

Ripple Current

610mA

Leakage Current

4 μA

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

P.O.A.

Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPM1E331MPD
Select packaging type

P.O.A.

Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPM1E331MPD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Tolerance

±20%

Series

PM

Ripple Current

610mA

Leakage Current

4 μA

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance