Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPS1E102MHD

RS Stock No.: 519-4093Brand: NichiconManufacturers Part No.: UPS1E102MHD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Tolerance

±20%

Series

PS

Ripple Current

1.25A

Leakage Current

4 μA

Product details

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized

Stock information temporarily unavailable.

P.O.A.

Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPS1E102MHD
Select packaging type

P.O.A.

Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPS1E102MHD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Tolerance

±20%

Series

PS

Ripple Current

1.25A

Leakage Current

4 μA

Product details

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized