Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPS1V221MPD

RS Stock No.: 519-4166Brand: NichiconManufacturers Part No.: UPS1V221MPD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Series

PS

Ripple Current

600mA

Leakage Current

4 μA

Product details

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized

Stock information temporarily unavailable.

P.O.A.

Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPS1V221MPD
Select packaging type

P.O.A.

Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPS1V221MPD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Series

PS

Ripple Current

600mA

Leakage Current

4 μA

Product details

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized