Nichicon 1200μF Electrolytic Capacitor 10V dc, Through Hole - UPW1A122MPD

RS Stock No.: 165-3668Brand: NichiconManufacturers Part No.: UPW1A122MPD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1200µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

1.22A

Series

PW

Leakage Current

4 μA

Product details

PW Series Radial 6.3 to 35V

Stock information temporarily unavailable.

P.O.A.

Nichicon 1200μF Electrolytic Capacitor 10V dc, Through Hole - UPW1A122MPD

P.O.A.

Nichicon 1200μF Electrolytic Capacitor 10V dc, Through Hole - UPW1A122MPD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

1200µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

1.22A

Series

PW

Leakage Current

4 μA

Product details

PW Series Radial 6.3 to 35V