Nichicon 6800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E682MHD

RS Stock No.: 173-3385Brand: NichiconManufacturers Part No.: UPW1E682MHD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

6800µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Ripple Current

3.8A

Series

PW

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

China

Product details

PW Series Radial 6.3 to 35V

Stock information temporarily unavailable.

P.O.A.

Nichicon 6800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E682MHD

P.O.A.

Nichicon 6800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E682MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

6800µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Ripple Current

3.8A

Series

PW

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

China

Product details

PW Series Radial 6.3 to 35V