Nichicon 4.7μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPW1J4R7MDD

RS Stock No.: 171-0700Brand: NichiconManufacturers Part No.: UPW1J4R7MDD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

4.7µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

PW

Ripple Current

68mA

Leakage Current

4 μA

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

P.O.A.

Nichicon 4.7μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPW1J4R7MDD

P.O.A.

Nichicon 4.7μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPW1J4R7MDD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

4.7µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

PW

Ripple Current

68mA

Leakage Current

4 μA

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V