Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A470MPD

RS Stock No.: 715-3038Brand: NichiconManufacturers Part No.: UPW2A470MPD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

PW

Ripple Current

420mA

Leakage Current

4 μA

Tolerance

±20%

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Stock information temporarily unavailable.

P.O.A.

Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A470MPD
Select packaging type

P.O.A.

Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A470MPD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

PW

Ripple Current

420mA

Leakage Current

4 μA

Tolerance

±20%

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V