Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A102MHD

RS Stock No.: 739-4661Brand: NichiconManufacturers Part No.: UPX1A102MHD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

20000h

Lead Pitch

5mm

Leakage Current

300 μA

Tolerance

±20%

Series

PX

Ripple Current

1.008A

Country of Origin

China

Product details

Nichicon PX Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A102MHD
Select packaging type

P.O.A.

Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A102MHD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

20000h

Lead Pitch

5mm

Leakage Current

300 μA

Tolerance

±20%

Series

PX

Ripple Current

1.008A

Country of Origin

China

Product details

Nichicon PX Series

You may be interested in