Technical documents
Specifications
Brand
NichiconCapacitance
330µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
20000h
Lead Pitch
5mm
Leakage Current
99 μA
Ripple Current
504mA
Series
PX
Tolerance
±20%
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Nichicon PX Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NichiconCapacitance
330µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
20000h
Lead Pitch
5mm
Leakage Current
99 μA
Ripple Current
504mA
Series
PX
Tolerance
±20%
PRICED TO CLEAR
Yes
Country of Origin
China
Product details