Nichicon 33μF Electrolytic Capacitor 25V dc, Surface Mount - UUD1E330MCL1GS

RS Stock No.: 739-3444Brand: NichiconManufacturers Part No.: UUD1E330MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Series

UD

Polarised

Polar

Ripple Current

230mA

Leakage Current

8.25 μA

Tolerance

±20%

Country of Origin

China

Product details

UD Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nichicon 33μF Electrolytic Capacitor 25V dc, Surface Mount - UUD1E330MCL1GS

P.O.A.

Nichicon 33μF Electrolytic Capacitor 25V dc, Surface Mount - UUD1E330MCL1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Series

UD

Polarised

Polar

Ripple Current

230mA

Leakage Current

8.25 μA

Tolerance

±20%

Country of Origin

China

Product details

UD Series

You may be interested in