Nichicon 220μF Electrolytic Capacitor 50V dc, Surface Mount - UUD1H221MNL1GS

RS Stock No.: 490-7719Brand: NichiconManufacturers Part No.: UUD1H221MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

UD

Polarised

Polar

Ripple Current

670mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Aluminium Electrolytic Capacitors UD Series 105°C

Long-life Surface mount type
Lead-free construction

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nichicon 220μF Electrolytic Capacitor 50V dc, Surface Mount - UUD1H221MNL1GS

P.O.A.

Nichicon 220μF Electrolytic Capacitor 50V dc, Surface Mount - UUD1H221MNL1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

UD

Polarised

Polar

Ripple Current

670mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Aluminium Electrolytic Capacitors UD Series 105°C

Long-life Surface mount type
Lead-free construction

You may be interested in