Technical documents
Specifications
Brand
NichiconCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Series
VR
Ripple Current
170mA
Leakage Current
3 μA, 4 μA
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
P.O.A.
Standard
25
P.O.A.
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
NichiconCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Series
VR
Ripple Current
170mA
Leakage Current
3 μA, 4 μA
Product details
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF