Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWZ1V101MCL1GS

RS Stock No.: 844-0904PBrand: NichiconManufacturers Part No.: UWZ1V101MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Series

WZ

Polarised

Polar

Ripple Current

84mA

Leakage Current

35 μA

Tolerance

±20%

Product details

Aluminium Electrolytic Capacitor, WZ Series, 105°C

The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.

Features & Benefits:

Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWZ1V101MCL1GS
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWZ1V101MCL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Series

WZ

Polarised

Polar

Ripple Current

84mA

Leakage Current

35 μA

Tolerance

±20%

Product details

Aluminium Electrolytic Capacitor, WZ Series, 105°C

The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.

Features & Benefits:

Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free