Technical documents
Specifications
Brand
NichifuSeries
R1.25
Insulation
Uninsulated
Outer Ring Diameter
0.259in
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M6
Contact Material
Copper
Thickness
0.03in
Overall Length
0.523in
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NichifuSeries
R1.25
Insulation
Uninsulated
Outer Ring Diameter
0.259in
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M6
Contact Material
Copper
Thickness
0.03in
Overall Length
0.523in
Country of Origin
Japan