Copal Electronics Surface Mount DIP Switch SPDT 100 (Non-Switching) mA, 100 (Switching) mA Slide

RS Stock No.: 179-6964Brand: Nidec ComponentsManufacturers Part No.: CAS-120A
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

1

Mounting Type

Surface Mount

Contact Configuration

SPDT

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 (Non-Switching) mA, 100 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

50V dc

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Copal Electronics Surface Mount DIP Switch SPDT 100 (Non-Switching) mA, 100 (Switching) mA Slide

P.O.A.

Copal Electronics Surface Mount DIP Switch SPDT 100 (Non-Switching) mA, 100 (Switching) mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

1

Mounting Type

Surface Mount

Contact Configuration

SPDT

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 (Non-Switching) mA, 100 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

50V dc

Country of Origin

China