Technical documents
Specifications
Brand
Nidec ComponentsContact Configuration
DPDT
Mounting Type
Surface Mount
Contact Current Rating
100 (Non-Switching) mA, 100 (Switching) mA
Actuator Type
Slide
Length
5.4mm
Width
3.9mm
Depth
2.4mm
Dimensions
5.4 x 3.9 x 2.4mm
Contact Resistance
50mΩ
Voltage Rating
50V dc
Contact Material
Copper Alloy
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Nidec ComponentsContact Configuration
DPDT
Mounting Type
Surface Mount
Contact Current Rating
100 (Non-Switching) mA, 100 (Switching) mA
Actuator Type
Slide
Length
5.4mm
Width
3.9mm
Depth
2.4mm
Dimensions
5.4 x 3.9 x 2.4mm
Contact Resistance
50mΩ
Voltage Rating
50V dc
Contact Material
Copper Alloy
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
China