Nidec Components 5 - 12V dc 200 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable

RS Stock No.: 202-0445Brand: Nidec ComponentsManufacturers Part No.: RE30E-200-213-1
brand-logo
View all in Optical Rotary Encoders

Technical documents

Specifications

Pulses Per Revolution

200

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5 - 12V dc

Shaft Diameter

4 mm

Mounting Type

Panel Mount

Shaft Style

Plain

Termination Style

Cable

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Nidec Components 5 - 12V dc 200 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable

P.O.A.

Nidec Components 5 - 12V dc 200 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pulses Per Revolution

200

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5 - 12V dc

Shaft Diameter

4 mm

Mounting Type

Panel Mount

Shaft Style

Plain

Termination Style

Cable

Country of Origin

Japan