Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Flat Shaft, Panel Mount

RS Stock No.: 202-4406Brand: Nidec ComponentsManufacturers Part No.: REC20D-50-201-1
brand-logo
View all in Optical Rotary Encoders

Technical documents

Specifications

Pulses Per Revolution

50

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

20 mm

Mounting Type

Panel Mount

Shaft Style

Flat

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Flat Shaft, Panel Mount

P.O.A.

Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Flat Shaft, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pulses Per Revolution

50

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

20 mm

Mounting Type

Panel Mount

Shaft Style

Flat

Country of Origin

Japan