Technical documents
Specifications
Brand
Nidec ComponentsPulses Per Revolution
50
Encoder Signal
Digital Square Wave
Supply Voltage
5V dc
Shaft Diameter
6 mm
Shaft Length
12mm
Mounting Hole Diameter
M9
Shaft Style
Round
Termination Style
Wire Lead
Current Rating
50mA
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
1
P.O.A.
Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Nidec ComponentsPulses Per Revolution
50
Encoder Signal
Digital Square Wave
Supply Voltage
5V dc
Shaft Diameter
6 mm
Shaft Length
12mm
Mounting Hole Diameter
M9
Shaft Style
Round
Termination Style
Wire Lead
Current Rating
50mA
Country of Origin
Japan