Nidec Components Rotary Coded DIP Switch

RS Stock No.: 179-6800Brand: Nidec ComponentsManufacturers Part No.: S-2050
brand-logo
View all in Rotary Encoded DIP Switches

Technical documents

Specifications

Mounting Type

Through Hole

Terminal Type

Solder

Number of Switch Positions

4

Number of Contacts

1

Contact Current Rating

100 mA

Voltage Rating

5 V dc, 50V dc

Series

S-2050

Height

7mm

Width

10mm

Depth

10mm

Contact Material

Copper Alloy

Angle of Throw

36°

Contact Type

Non-Shorting

Case Material

Polybutylene Terephthalate

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nidec Components Rotary Coded DIP Switch

P.O.A.

Nidec Components Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Terminal Type

Solder

Number of Switch Positions

4

Number of Contacts

1

Contact Current Rating

100 mA

Voltage Rating

5 V dc, 50V dc

Series

S-2050

Height

7mm

Width

10mm

Depth

10mm

Contact Material

Copper Alloy

Angle of Throw

36°

Contact Type

Non-Shorting

Case Material

Polybutylene Terephthalate

Country of Origin

China