NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST, Piano Actuator

RS Stock No.: 244-3343Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CFP-0202TB
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

2

Mounting Type

PCB

Contact Configuration

DPST

Contact Material

Copper Alloy

Actuator Type

Piano

Contact Current Rating

100 mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST, Piano Actuator
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST, Piano Actuator
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

2

Mounting Type

PCB

Contact Configuration

DPST

Contact Material

Copper Alloy

Actuator Type

Piano

Contact Current Rating

100 mA

Country of Origin

China