NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 4PST (On)-Off 100 mA Slide

RS Stock No.: 244-3394Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CFS-0402TB
brand-logo
View all in Slide Switches

Technical documents

Specifications

Contact Configuration

4PST

Mounting Type

Through Hole

Switch Operation

(On)-Off

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 800) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 4PST (On)-Off 100 mA Slide

P.O.A.

Each (On a Reel of 800) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 4PST (On)-Off 100 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

4PST

Mounting Type

Through Hole

Switch Operation

(On)-Off

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China