Technical documents
Specifications
Number of Positions
4
Mounting Type
PCB
Contact Configuration
4PST
Contact Material
Copper Alloy
Actuator Type
Piano
Contact Current Rating
100 mA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 500) (ex VAT)
NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
500
P.O.A.
Each (On a Reel of 500) (ex VAT)
NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of Positions
4
Mounting Type
PCB
Contact Configuration
4PST
Contact Material
Copper Alloy
Actuator Type
Piano
Contact Current Rating
100 mA
Country of Origin
China