NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch 4PST 100 mA Slide

RS Stock No.: 244-3451Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CHS-04TB
brand-logo
View all in Slide Switches

Technical documents

Specifications

Contact Configuration

4PST

Mounting Type

Surface Mount

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch 4PST 100 mA Slide

P.O.A.

Each (On a Reel of 500) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch 4PST 100 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

4PST

Mounting Type

Surface Mount

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China