NIDEC COPAL ELECTRONICS GMBH 5 → 12V 500 Pulse Optical Encoder with a 4 mm

RS Stock No.: 244-4105Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: RE30E-500-213-1
brand-logo
View all in Optical Rotary Encoders

Technical documents

Specifications

Pulses Per Revolution

500

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

24V dc

Supply Voltage

5 → 12V

Shaft Diameter

4 mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 5) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH 5 → 12V 500 Pulse Optical Encoder with a 4 mm

P.O.A.

Each (In a Box of 5) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH 5 → 12V 500 Pulse Optical Encoder with a 4 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pulses Per Revolution

500

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

24V dc

Supply Voltage

5 → 12V

Shaft Diameter

4 mm

Country of Origin

Japan