NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4168Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: S-2051
brand-logo
View all in Rotary Encoded DIP Switches

Technical documents

Specifications

Output Coding

BCD

Number of Switch Positions

4

Number of Contacts

4

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

S-2050

Terminal Type

Pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

P.O.A.

Each (In a Bag of 10) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Coding

BCD

Number of Switch Positions

4

Number of Contacts

4

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

S-2050

Terminal Type

Pin

Country of Origin

China