Technical documents
Specifications
Output Coding
BCD
Number of Switch Positions
4
Number of Contacts
4
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
S-2050
Terminal Type
Pin
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Output Coding
BCD
Number of Switch Positions
4
Number of Contacts
4
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
S-2050
Terminal Type
Pin
Country of Origin
China