NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin

RS Stock No.: 244-4173Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: S-2151
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Series

S-2050

Contact Configuration

SP4T

Contact Current Rating

100 mA

Number of Switch Positions

4

Number of Contacts

4

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin

P.O.A.

Each (In a Bag of 10) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary Selector Switch, 100 mA, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

S-2050

Contact Configuration

SP4T

Contact Current Rating

100 mA

Number of Switch Positions

4

Number of Contacts

4

Voltage Rating

5V dc

Output Coding

BCD

Terminal Type

Pin

Country of Origin

China