NIDEC COPAL ELECTRONICS GMBH SD-1000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Pin

RS Stock No.: 244-4254Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SD-1010
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Series

SD-1000

Contact Current Rating

100 mA

Number of Switch Positions

16

Voltage Rating

5V dc

Output Coding

Hexadecimal

Terminal Type

Pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 25) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH SD-1000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Pin

P.O.A.

Each (In a Bag of 25) (ex VAT)

NIDEC COPAL ELECTRONICS GMBH SD-1000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SD-1000

Contact Current Rating

100 mA

Number of Switch Positions

16

Voltage Rating

5V dc

Output Coding

Hexadecimal

Terminal Type

Pin

Country of Origin

China