Technical documents
Specifications
Output Coding
Hexadecimal
Terminal Type
Pin
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 50) (ex VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Output Coding
Hexadecimal
Terminal Type
Pin
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China