NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4331Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SS-10-16NP-LE
brand-logo
View all in Rotary Encoded DIP Switches

Technical documents

Specifications

Terminal Type

Pin

Number of Switch Positions

6

Number of Contacts

6

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SS-10

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

P.O.A.

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Terminal Type

Pin

Number of Switch Positions

6

Number of Contacts

6

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SS-10

Country of Origin

China