SMD Trimmer Potentiometer 0.125W Top Adjust NIDEC COPAL ELECTRONICS GMBH

RS Stock No.: 244-4356Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: ST-32ETA102
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

SMD Trimmer Potentiometer 0.125W Top Adjust NIDEC COPAL ELECTRONICS GMBH
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

SMD Trimmer Potentiometer 0.125W Top Adjust NIDEC COPAL ELECTRONICS GMBH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Country of Origin

China