SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH

RS Stock No.: 244-4386Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: ST-4 2ETA501
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Country of Origin

China

P.O.A.

Each (Supplied as a Tape) (ex VAT)

SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Country of Origin

China