SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH

RS Stock No.: 244-4450Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: ST-5ETW202
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Turns

14

Orientation

Top Adjust

Power Rating

0.25W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH

P.O.A.

SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Turns

14

Orientation

Top Adjust

Power Rating

0.25W

Country of Origin

China