Nidec Brushed Geared DC Geared Motor, 2.56 W, 24 V dc, 50 Ncm, 55 rpm, 6mm Shaft Diameter

RS Stock No.: 881-4526Brand: NidecManufacturers Part No.: 402781 GMAG
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

2.56 W

Output Speed

55 rpm

Shaft Diameter

6mm

Maximum Output Torque

50 Ncm

Gearhead Type

Spur

Gear Ratio

109:1

Dimensions

33 (Dia.) x 83.5 mm

Current Rating

500 mA

Length

83.5mm

Width

33mm

Series

GMAG

Core Construction

Permanent Magnet

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series GMAG

Series GMAG DC motors fitted with a spur gearbox for higher torque and lower speed rotation.


Brushed motor
Spur gear
24Vdc rated voltage
For bi-directional application
Protection class IP40

Nidec Geared Motors

Stock information temporarily unavailable.

P.O.A.

Nidec Brushed Geared DC Geared Motor, 2.56 W, 24 V dc, 50 Ncm, 55 rpm, 6mm Shaft Diameter

P.O.A.

Nidec Brushed Geared DC Geared Motor, 2.56 W, 24 V dc, 50 Ncm, 55 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

2.56 W

Output Speed

55 rpm

Shaft Diameter

6mm

Maximum Output Torque

50 Ncm

Gearhead Type

Spur

Gear Ratio

109:1

Dimensions

33 (Dia.) x 83.5 mm

Current Rating

500 mA

Length

83.5mm

Width

33mm

Series

GMAG

Core Construction

Permanent Magnet

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series GMAG

Series GMAG DC motors fitted with a spur gearbox for higher torque and lower speed rotation.


Brushed motor
Spur gear
24Vdc rated voltage
For bi-directional application
Protection class IP40

Nidec Geared Motors