Technical documents
Specifications
Brand
NidecSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
24.5 W
Output Speed
270 rpm
Shaft Diameter
10mm
Maximum Output Torque
1 Nm
Gearhead Type
Worm
Gear Ratio
41:4
Dimensions
59.8 (Dia.) x 163.3 mm
Current Rating
3 A
Length
163.3mm
Width
59.8mm
Core Construction
Permanent Magnet
Standards Met
ISO 965-2
Series
DCK31
Country of Origin
Germany
Product details
Nidec 24Vdc Geared Motor, Series DCK31
Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.
Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30
Nidec Geared Motors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NidecSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
24.5 W
Output Speed
270 rpm
Shaft Diameter
10mm
Maximum Output Torque
1 Nm
Gearhead Type
Worm
Gear Ratio
41:4
Dimensions
59.8 (Dia.) x 163.3 mm
Current Rating
3 A
Length
163.3mm
Width
59.8mm
Core Construction
Permanent Magnet
Standards Met
ISO 965-2
Series
DCK31
Country of Origin
Germany
Product details
Nidec 24Vdc Geared Motor, Series DCK31
Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.
Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30