Nightsearcher LED Torch Black - Rechargeable 160 lm, 160 mm

RS Stock No.: 907-6435Brand: NightsearcherManufacturers Part No.: NSEXPLORERPL
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Pen

Rechargeable

Yes

Lamp Type

LED

Luminosity

160 lm

Case Material

Aluminium

Batteries

Battery pack

Hazardous Area

No

Model

Explorer-Penlight

Range

50 m

Beam Type

Spot

Length

160 mm

Head Diameter

19mm

Colour

Black

Country of Origin

China

Product details

Nightsearcher Rechargeable Pen Light

The Nightsearcher Explorer-Penlight delivers a bright 50 metre beam with a 160 lumen output. It is fitted with an advanced CREE XP-G2 R4 LED chip. This penlight is robust and ultra light given its aircraft aluminium body. The Explorer-Penlight has three light modes (high, low and strobe) to suit all your portable lighting needs.


Features and benefits
USB rechargeable
3.7V Li-ion 10440 700 mAh battery
LED charging indicator
Three light settings: high, low and strobe
Run time: 1.5 hours high, 10 hours low and 2 hours strobe
160 lumens
50 m beam
Weight: 68g (including battery)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nightsearcher LED Torch Black - Rechargeable 160 lm, 160 mm

P.O.A.

Nightsearcher LED Torch Black - Rechargeable 160 lm, 160 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Torch Style

Pen

Rechargeable

Yes

Lamp Type

LED

Luminosity

160 lm

Case Material

Aluminium

Batteries

Battery pack

Hazardous Area

No

Model

Explorer-Penlight

Range

50 m

Beam Type

Spot

Length

160 mm

Head Diameter

19mm

Colour

Black

Country of Origin

China

Product details

Nightsearcher Rechargeable Pen Light

The Nightsearcher Explorer-Penlight delivers a bright 50 metre beam with a 160 lumen output. It is fitted with an advanced CREE XP-G2 R4 LED chip. This penlight is robust and ultra light given its aircraft aluminium body. The Explorer-Penlight has three light modes (high, low and strobe) to suit all your portable lighting needs.


Features and benefits
USB rechargeable
3.7V Li-ion 10440 700 mAh battery
LED charging indicator
Three light settings: high, low and strobe
Run time: 1.5 hours high, 10 hours low and 2 hours strobe
160 lumens
50 m beam
Weight: 68g (including battery)

You may be interested in