Nightsearcher LED Work Light, 1000 lm, 2000 lm, USB Plug

RS Stock No.: 907-6447Brand: NightsearcherManufacturers Part No.: NSGALAXY2000
brand-logo
View all in Work Lights

Technical documents

Specifications

Lamp Type

LED

Wattage

20 W

Luminosity

1000 lm, 2000 lm

Plug Type

USB

Case Material

ABS

Height

194mm

Width

230 mm

Lamp Supplied

Yes

Current Rating

4.8 A

Country of Origin

China

Product details

NightSearcher Galaxy 2000 LED Portable Floodlight

A rechargeable and lightweight portable LED floodlight that can be easily transported and stored. The Galaxy 2000 has 2 light settings of 2000 lumens (high) and 1000 lumens (low). The floodlight is manufactured from high impact ABS housing and shatter-proof polycarbonate lens. The bracket can be rotated 360º, allowing it to be folded flat for easy storage.


Features and benefits
2 light settings: high / low
Light output: 2000 / 1000 lumens
360º movement and folds flat
Rechargeable
20 m light beam
Run time up to 4 hours
Durable housing and shatter-proof lens
Supplied with 230 V ac + Vehicle Charger

Stock information temporarily unavailable.

P.O.A.

Nightsearcher LED Work Light, 1000 lm, 2000 lm, USB Plug

P.O.A.

Nightsearcher LED Work Light, 1000 lm, 2000 lm, USB Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Wattage

20 W

Luminosity

1000 lm, 2000 lm

Plug Type

USB

Case Material

ABS

Height

194mm

Width

230 mm

Lamp Supplied

Yes

Current Rating

4.8 A

Country of Origin

China

Product details

NightSearcher Galaxy 2000 LED Portable Floodlight

A rechargeable and lightweight portable LED floodlight that can be easily transported and stored. The Galaxy 2000 has 2 light settings of 2000 lumens (high) and 1000 lumens (low). The floodlight is manufactured from high impact ABS housing and shatter-proof polycarbonate lens. The bracket can be rotated 360º, allowing it to be folded flat for easy storage.


Features and benefits
2 light settings: high / low
Light output: 2000 / 1000 lumens
360º movement and folds flat
Rechargeable
20 m light beam
Run time up to 4 hours
Durable housing and shatter-proof lens
Supplied with 230 V ac + Vehicle Charger