Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nightsearcher LED Head Torch Black 550 lm

RS Stock No.: 826-8620Brand: NightsearcherManufacturers Part No.: NSHT550
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

550 lm

Case Material

Plastic

Batteries

AA

Hazardous Area

No

Model

HT550

Range

550 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

283g

Country of Origin

China

Product details

Nightsearcher HT550 LED Headtorch

The Nightsearcher HT550 head torch features a reactive distance sensor, which automatically changes the light of the headtorch from spot to flood for close or long distance use. The HT550 is powered by 4 x AA Alkaline batteries included. This headtorch delivers up to 550 lumens and offers 3 light modes: spot beam, wide beam and auto spot to wide beam.

Reactive distance sensor
550 Lumens
550 Metre beam
3 light modes: spot beam, wide beam and auto - spot to wide
Adjustable non slip head straps
Red, green or blue rear warning light options

Supplied with

4 x AA batteries and head strap.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nightsearcher LED Head Torch Black 550 lm

P.O.A.

Nightsearcher LED Head Torch Black 550 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

550 lm

Case Material

Plastic

Batteries

AA

Hazardous Area

No

Model

HT550

Range

550 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

283g

Country of Origin

China

Product details

Nightsearcher HT550 LED Headtorch

The Nightsearcher HT550 head torch features a reactive distance sensor, which automatically changes the light of the headtorch from spot to flood for close or long distance use. The HT550 is powered by 4 x AA Alkaline batteries included. This headtorch delivers up to 550 lumens and offers 3 light modes: spot beam, wide beam and auto spot to wide beam.

Reactive distance sensor
550 Lumens
550 Metre beam
3 light modes: spot beam, wide beam and auto - spot to wide
Adjustable non slip head straps
Red, green or blue rear warning light options

Supplied with

4 x AA batteries and head strap.

You may be interested in