Nightsearcher Yellow Multiple Effect Beacon, Magnetic Mount, LED Bulb, IP65

RS Stock No.: 907-6466Brand: NightsearcherManufacturers Part No.: NSPULSAR-PRO Y
brand-logo
View all in Beacons

Technical documents

Specifications

Light Effect

Flashing, Steady

Lens Colour

Yellow

Mounting Style

Magnetic Mount

Bulb Type

LED

Current Type

AC, DC

Housing Colour

Yellow

Lamp Included

Yes

Multifunction

Yes

Height

35mm

Base Length

180mm

IP Rating

IP65

Base Width

108mm

Country of Origin

China

Product details

Nightsearcher Pulsar-Pro LED Hazard Warning Lights

The Pulsar-Pro are rechargeable LED warning lights that have multiple light modes. The emergency lights are highly robust being able to withstand vehicle weights up to 3 tonnes. Ideal for hazard awareness and signalling.

Features and Benefits

LED 360° Illumination
Rechargeable Li-ion hazard warning light
Light visible from over 1 km
10 light modes
Magnetic back
White torch setting
Shock resistant housing able to withstand most vehicle weights up to 1 tonne
Floats in water and waterproof to IP65 rating
Operates up to 60 hours
Available individually or as a set of 6
Supply with UK charger

Supplied with

Single units are supplied with:
vehicle charger, charging cable and magnetic charging saddle.
To charge at mains socket use a standard UBS charger with USB A socket for the included charging cable. (1A or more recommended)

Plusar Kits (5 pcs) are supplied with:
5 warning lights, Vehicle charger, charging cable, carrying case (with charging cradle function), USB charger for main sockets

Stock information temporarily unavailable.

P.O.A.

Nightsearcher Yellow Multiple Effect Beacon, Magnetic Mount, LED Bulb, IP65

P.O.A.

Nightsearcher Yellow Multiple Effect Beacon, Magnetic Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Light Effect

Flashing, Steady

Lens Colour

Yellow

Mounting Style

Magnetic Mount

Bulb Type

LED

Current Type

AC, DC

Housing Colour

Yellow

Lamp Included

Yes

Multifunction

Yes

Height

35mm

Base Length

180mm

IP Rating

IP65

Base Width

108mm

Country of Origin

China

Product details

Nightsearcher Pulsar-Pro LED Hazard Warning Lights

The Pulsar-Pro are rechargeable LED warning lights that have multiple light modes. The emergency lights are highly robust being able to withstand vehicle weights up to 3 tonnes. Ideal for hazard awareness and signalling.

Features and Benefits

LED 360° Illumination
Rechargeable Li-ion hazard warning light
Light visible from over 1 km
10 light modes
Magnetic back
White torch setting
Shock resistant housing able to withstand most vehicle weights up to 1 tonne
Floats in water and waterproof to IP65 rating
Operates up to 60 hours
Available individually or as a set of 6
Supply with UK charger

Supplied with

Single units are supplied with:
vehicle charger, charging cable and magnetic charging saddle.
To charge at mains socket use a standard UBS charger with USB A socket for the included charging cable. (1A or more recommended)

Plusar Kits (5 pcs) are supplied with:
5 warning lights, Vehicle charger, charging cable, carrying case (with charging cradle function), USB charger for main sockets