Nightsearcher Pulsar Series Yellow Multiple Effect Beacon, 3.7 V, Base Mount, LED Bulb

RS Stock No.: 775-7309Brand: NightsearcherManufacturers Part No.: NSPULSAR1Y
brand-logo
View all in Beacons

Technical documents

Specifications

Supply Voltage

3.7 V

Light Effect

Flashing, Rotating

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Housing Colour

Yellow

Lamp Included

Yes

Series

Pulsar

Multifunction

Yes

Height

35mm

Base Length

180mm

Base Width

108mm

Country of Origin

China

Product details

Nightsearcher Pulsar LED Hazard Warning light

The Nightsearcher Pulsar range is a series of rechargeable, multi mode LED warning lights. The Pulsar LED hazardous lights are small but robust, with housing made of shock resistant, waterproof (up to 10 meters) plastic. These warning lights are basically indestructible and they can handle the weight of most vehicles if crushed. The Pulsar LED hazardous lights incorporate a magnet, allowing them to be attached to vehicles or any metal surface. These Nightsearcher lights can be charged within their case, with the integral metal sensors, either by a main or a vehicle power source and they have a LED charging indicator for battery status.
The Pulsar LED hazardous lights are ideal for applications such as traffic control, signalling, hazard awareness and vehicle safety; they can be used for professional services, including police, Fire and highways.

9 light modes, including flashing, rotating and SOS
16 coloured LEDs offering 360° illumination and signalling
Shock resistant housing, able to withstand most vehicle weights
Waterproof pods can be submerged to a depth of 10m
Installed with a strong magnetic base
Charged directly in the storage case
Battery 3.7V Li-ion
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China

OPERATION MODE RUN TIME (per pulsar)

Rotate mode 9 hours
Quad Flash mode 9 hours
Single blink mode 60 hours
Alternating blink mode 9 hours
SOS rescue mode 14 hours
Steady on mode 5 hours (High) 35 hours (Low)
2 LED flashing mode 9 hours
4 LED flashing mode 9 hours

Stock information temporarily unavailable.

P.O.A.

Nightsearcher Pulsar Series Yellow Multiple Effect Beacon, 3.7 V, Base Mount, LED Bulb

P.O.A.

Nightsearcher Pulsar Series Yellow Multiple Effect Beacon, 3.7 V, Base Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

3.7 V

Light Effect

Flashing, Rotating

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Housing Colour

Yellow

Lamp Included

Yes

Series

Pulsar

Multifunction

Yes

Height

35mm

Base Length

180mm

Base Width

108mm

Country of Origin

China

Product details

Nightsearcher Pulsar LED Hazard Warning light

The Nightsearcher Pulsar range is a series of rechargeable, multi mode LED warning lights. The Pulsar LED hazardous lights are small but robust, with housing made of shock resistant, waterproof (up to 10 meters) plastic. These warning lights are basically indestructible and they can handle the weight of most vehicles if crushed. The Pulsar LED hazardous lights incorporate a magnet, allowing them to be attached to vehicles or any metal surface. These Nightsearcher lights can be charged within their case, with the integral metal sensors, either by a main or a vehicle power source and they have a LED charging indicator for battery status.
The Pulsar LED hazardous lights are ideal for applications such as traffic control, signalling, hazard awareness and vehicle safety; they can be used for professional services, including police, Fire and highways.

9 light modes, including flashing, rotating and SOS
16 coloured LEDs offering 360° illumination and signalling
Shock resistant housing, able to withstand most vehicle weights
Waterproof pods can be submerged to a depth of 10m
Installed with a strong magnetic base
Charged directly in the storage case
Battery 3.7V Li-ion
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China

OPERATION MODE RUN TIME (per pulsar)

Rotate mode 9 hours
Quad Flash mode 9 hours
Single blink mode 60 hours
Alternating blink mode 9 hours
SOS rescue mode 14 hours
Steady on mode 5 hours (High) 35 hours (Low)
2 LED flashing mode 9 hours
4 LED flashing mode 9 hours