Nightsearcher LED, Inspection Lamp, Handheld, IP65

RS Stock No.: 171-8490Brand: NightsearcherManufacturers Part No.: NSRITESTAR400
brand-logo
View all in Inspection Lamps

Technical documents

Specifications

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Wattage

3 W

Arm Type

Swivel

Length

190 mm

IP Rating

IP65

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nightsearcher LED, Inspection Lamp, Handheld, IP65

P.O.A.

Nightsearcher LED, Inspection Lamp, Handheld, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lamp Type

LED

Voltage Rating

3.7 V

Light Style

Handheld

Wattage

3 W

Arm Type

Swivel

Length

190 mm

IP Rating

IP65

Country of Origin

China

You may be interested in