Technical documents
Specifications
Brand
NightsearcherLight Effect
Flashing, Steady
Lens Colour
Blue
Mounting Style
Magnetic Mount
Bulb Type
LED
Current Type
DC
Base Diameter
110mm
Housing Colour
Blue
Lamp Included
Yes
Series
Pulsar AAA
Multifunction
Yes
Height
34mm
IP Rating
IP65, IP66
Minimum Temperature
-40°C
Maximum Temperature
+60°C
Special Features
Crushproof, Heavy Duty Waterproof, Strong Magnetic Back, White Flood Light Setting
Standards Met
CE Certified
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NightsearcherLight Effect
Flashing, Steady
Lens Colour
Blue
Mounting Style
Magnetic Mount
Bulb Type
LED
Current Type
DC
Base Diameter
110mm
Housing Colour
Blue
Lamp Included
Yes
Series
Pulsar AAA
Multifunction
Yes
Height
34mm
IP Rating
IP65, IP66
Minimum Temperature
-40°C
Maximum Temperature
+60°C
Special Features
Crushproof, Heavy Duty Waterproof, Strong Magnetic Back, White Flood Light Setting
Standards Met
CE Certified
Country of Origin
China