Nilfisk AERO 31 Handheld Vacuum Cleaner for All Industries, 5m Cable, 230V, Industrial Plug

RS Stock No.: 218-956Brand: NilfiskManufacturers Part No.: 107406607
View all in Vacuum Cleaners

Technical documents

Specifications

Brand

Nilfisk

Vacuum Cleaner Type

Handheld

Application

All Industries

Supply Voltage

230V

Battery Powered

No

Dust Classification

M

Cable Length

5m

Plug Type

Industrial Plug

Model Number

AERO 31

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Nilfisk AERO 31 Handheld Vacuum Cleaner for All Industries, 5m Cable, 230V, Industrial Plug

P.O.A.

Nilfisk AERO 31 Handheld Vacuum Cleaner for All Industries, 5m Cable, 230V, Industrial Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nilfisk

Vacuum Cleaner Type

Handheld

Application

All Industries

Supply Voltage

230V

Battery Powered

No

Dust Classification

M

Cable Length

5m

Plug Type

Industrial Plug

Model Number

AERO 31

Country of Origin

Hungary