Technical documents
Specifications
Brand
Nippon Chemi-ConCapacitance
1500µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
2000h
Ripple Current
550mArms
Leakage Current
3 μA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Al SMD Capacitor series MVE 6.3V 1500uF
1
P.O.A.
Al SMD Capacitor series MVE 6.3V 1500uF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Nippon Chemi-ConCapacitance
1500µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
2000h
Ripple Current
550mArms
Leakage Current
3 μA
Tolerance
±20%