Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVK500ADA101MJA0G

RS Stock No.: 547-9237Brand: Nippon Chemi-ConManufacturers Part No.: EMVK500ADA101MJA0G
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Ripple Current

310mA

Leakage Current

3 μA

Stock information temporarily unavailable.

P.O.A.

Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVK500ADA101MJA0G

P.O.A.

Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVK500ADA101MJA0G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Ripple Current

310mA

Leakage Current

3 μA