Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL101MF11D

RS Stock No.: 547-8284Brand: Nippon Chemi-ConManufacturers Part No.: ESMG250ELL101MF11D
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

4 μA

Ripple Current

190mA

You may be interested in
SMEBV radial Al electro cap,100uF 25V
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL101MF11D

P.O.A.

Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL101MF11D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMEBV radial Al electro cap,100uF 25V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

4 μA

Ripple Current

190mA

You may be interested in
SMEBV radial Al electro cap,100uF 25V
P.O.A.Each (In a Pack of 5) (ex VAT)