Niroflex Reusable Apron, 180 → 200cm

RS Stock No.: 250-6759Brand: NiroflexManufacturers Part No.: AS2155900029
brand-logo
View all in Aprons

Technical documents

Specifications

Reusable/Disposable

Reusable

Style

Apron

Gender

Unisex

Waist Size

90 x 55cm

Range

Bolero

Length

180 → 200cm

Fitting

Ungendered

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Niroflex Reusable Apron, 180 → 200cm

P.O.A.

Niroflex Reusable Apron, 180 → 200cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Reusable/Disposable

Reusable

Style

Apron

Gender

Unisex

Waist Size

90 x 55cm

Range

Bolero

Length

180 → 200cm

Fitting

Ungendered

Country of Origin

Germany