Niryo 220 mm Colour Vision Set - 1920x1080

RS Stock No.: 241-2218Brand: NiryoManufacturers Part No.: Vision Set - Niryo Ned2
brand-logo
View all in Vision Sensors

Technical documents

Specifications

Brand

Niryo

Vision Color Type

Colour

Detection Range

220 mm

Resolution

1920x1080

Output Type

USB 2.0 High Speed

Terminal Type

USB

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Niryo 220 mm Colour Vision Set - 1920x1080

P.O.A.

Niryo 220 mm Colour Vision Set - 1920x1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Niryo

Vision Color Type

Colour

Detection Range

220 mm

Resolution

1920x1080

Output Type

USB 2.0 High Speed

Terminal Type

USB

Country of Origin

France

You may be interested in