Nisshinbo Micro Devices,Audio0.25W, 8-Pin VSP NJM2149R-TE1

RS Stock No.: 169-8151Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2149R-TE1
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Audio

Output Type

1 Channel Mono

Maximum Power

0.25W

Application

Speaker

Amplifier Class

Class A-B

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

VSP

Pin Count

8

Input Signal Type

Differential

Output Signal Type

Differential

Maximum Operating Temperature

+85 °C

Dimensions

2.9 x 2.8 x 1.1mm

Minimum Operating Temperature

-40 °C

Product details

Audio Power Amplifiers / Headphone Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)

Stock information temporarily unavailable.

P.O.A.

Nisshinbo Micro Devices,Audio0.25W, 8-Pin VSP NJM2149R-TE1

P.O.A.

Nisshinbo Micro Devices,Audio0.25W, 8-Pin VSP NJM2149R-TE1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Audio

Output Type

1 Channel Mono

Maximum Power

0.25W

Application

Speaker

Amplifier Class

Class A-B

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

VSP

Pin Count

8

Input Signal Type

Differential

Output Signal Type

Differential

Maximum Operating Temperature

+85 °C

Dimensions

2.9 x 2.8 x 1.1mm

Minimum Operating Temperature

-40 °C

Product details

Audio Power Amplifiers / Headphone Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)